text.skipToContent text.skipToNavigation

Manufacturer Part #

SBR05M60BLP-7

SBR05M60BLP 60 V 0.5 A Surface Mount Bridge Super Barrier Rectifier - DFN3030-4

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 0.5A
Reverse Voltage-Max [Vrrm]: 60V
Peak Current-Max: 8A
Reverse Current-Max: 100µA
Forward Voltage: 0.42V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,800.00
USD
Quantity
Web Price
3,000
$0.60
6,000
$0.485
9,000+
$0.48
Product Variant Information section