text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1,500
Multiple Of: 1,500
Quantity Web Price
1,500 $0.245
3,000 $0.193
6,000 $0.189
7,500 $0.188
22,500+ $0.182
Total:

$367.50

USD
Attributes
Attributes Table
Type Single Phase
Average Rectified Current-Max 2A
Reverse Voltage-Max [Vrrm] 400V
Peak Current-Max 60A
RMS Voltage-Max 280V
Reverse Current-Max 10µA
Forward Voltage 1.2V
DC Blocking Voltage 400V
Operating Temp Range -55°C to +150°C
Thermal Resistance 40°C/W
Storage Temperature Range -55°C to +150°C
Diode Capacitance-Nom 25pF
Moisture Sensitivity Level 1
No of Terminals 4