text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 44,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 8 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.0519
250 $0.0461
500 $0.0454
750 $0.045
2,500+ $0.0439
Total:

$0.10

USD
Attributes
Attributes Table
Average Rectified Current-Max 1A
Reverse Current-Max 5µA
Forward Voltage 1.2V
Reverse Voltage-Max [Vrrm] 600V
Reverse Recovery Time-Max 200ns
Features and Applications

The 1N4937-E3/54 is a fast switching plastic rectifier, used in high efficiency fast switching rectification.

Features:

  • Fast switching for high efficiency
  • Low forward voltage drop
  • Low leakage current
  • High forward surge capability
  • Solder dip 275 °C max. 10 s, per JESD 22-B106

Applications:

  • Inverters
  • Power supply
  • Converters
  • Consumer electronics
  • Telecommunication