text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5416US

1N5416US Series 100 V 3 A Surface Mount Fast Recovery Glass Rectifier - D-5B

Mfr. Name: Microsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Reverse Current-Max: 1µA
Forward Voltage: 1.5V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 150ns
Package Style:  D-5B
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$968.00
USD
Quantity
Web Price
1
$12.14
5
$11.06
25
$10.07
50
$9.68
150+
$9.08
Product Variant Information section