text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5418US

1N5418US Series 400 V 3 A Surface Mount Fast Recovery Glass Rectifier - E-MELF

Mfr. Name: Microsemi
Standard Pkg:
Product Variant Information section
Date Code: 1837
Product Specification Section
Technical Attributes
Attributes Table
Type: Herametically Sealed
Configuration: Single
Average Rectified Current-Max: 3A
Reverse Current-Max: 1µA
Forward Voltage: 1.5V
Reverse Voltage-Max [Vrrm]: 400V
Reverse Recovery Time-Max: 150ns
Diode Capacitance-Max: 165pF
Peak Current-Max: 80A
Operating Temp Range: -65°C to +175°C
Package Style:  D-5B
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
6,690
Factory Lead Time:
5-10 Days
Total
$4,485.00
USD
Quantity
Web Price
1
$12.02
5
$10.94
25
$9.96
50
$9.56
150+
$8.97
Product Variant Information section