text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5617US

1N5617 Series 0.75 A 400 V Surface Mount Fast Recovery Glass Rectifier - D-5A

Mfr. Name: Microsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 0.75A
Reverse Current-Max: 0.5µA
Forward Voltage: 1.6V
Reverse Voltage-Max [Vrrm]: 400V
Package Style:  D-5A
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
175
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,069.25
USD
Quantity
Web Price
1
$7.80
10
$6.85
30
$6.43
75
$6.11
200+
$5.78
Product Variant Information section