text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5619

1N5619 Series 600 V 1 A Through Hole Fast Recovery Glass Rectifier

Mfr. Name: Microsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Herametically Sealed
Configuration: Single
Average Rectified Current-Max: 1A
Reverse Current-Max: 0.5µA
Forward Voltage: 1.6V
Reverse Voltage-Max [Vrrm]: 600V
Reverse Recovery Time-Max: 250ns
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
200
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,008.00
USD
Quantity
Web Price
1
$6.07
15
$5.44
40
$5.23
100
$5.04
250+
$4.86
Product Variant Information section