text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5619US

1N5619US Series 600 V 1 A Fast Recovery Surface Mount Rectifier Diode - D-5A

Mfr. Name: Microsemi
Standard Pkg:
Product Variant Information section
Date Code: 1952
Product Specification Section
Technical Attributes
Attributes Table
Type: Herametically Sealed
Configuration: Single
Average Rectified Current-Max: 1A
Reverse Current-Max: 0.5µA
Forward Voltage: 1.6V
Reverse Voltage-Max [Vrrm]: 600V
Reverse Recovery Time-Max: 250ns
Diode Capacitance-Max: 25pF
Peak Current-Max: 25A
Operating Temp Range: -65°C to +175°C
Package Style:  D-5A
Mounting Method: Surface Mount
Pricing Section
Stock:
34
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
5,547
Factory Lead Time:
5-10 Days
Total
$9.19
USD
Quantity
Web Price
1
$9.19
10
$8.09
30
$7.62
75
$7.24
200+
$6.86
Product Variant Information section