text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5621

1N5621 Series 800 V 1 A 25 uA 300 ns Axial Through Hole Fast Recovery Rectifier

Mfr. Name: Microsemi
Standard Pkg:
Product Variant Information section
Date Code: 1914
Product Specification Section
Technical Attributes
Attributes Table
Type: Herametically Sealed
Configuration: Single
Average Rectified Current-Max: 1A
Reverse Current-Max: 25µA
Forward Voltage: 1.6V
Reverse Voltage-Max [Vrrm]: 800V
Reverse Recovery Time-Max: 300ns
Diode Capacitance-Max: 20pF
Peak Current-Max: 25A
Operating Temp Range: -65°C to +175°C
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
50
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Total
$7.03
USD
Quantity
Web Price
1
$7.03
20
$6.25
50
$6.03
125
$5.82
300+
$5.62
Product Variant Information section