text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 25,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 8 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.41
250 $0.151
750 $0.124
1,500 $0.11
2,500+ $0.0998
Total:

$0.82

USD
Attributes
Attributes Table
Type Glass Passivated
Configuration Single
Average Rectified Current-Max 1A
Reverse Current-Max 5µA
Forward Voltage 1.3V
Reverse Voltage-Max [Vrrm] 600V
Reverse Recovery Time-Max 250ns
Diode Capacitance-Max 15pF
Average Forward Current-Max 1A
Peak Current-Max 30A
Operating Temp Range -65°C to +175°C