text.skipToContent text.skipToNavigation

Manufacturer Part #

DSEP15-06A

Diode Standard 600 V 15 A Through Hole - TO-220AC

Mfr. Name: IXYS
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 15A
Reverse Current-Max: 100µA
Forward Voltage: 2.04V
Reverse Voltage-Max [Vrrm]: 600V
Reverse Recovery Time-Max: 35ns
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1.94
USD
Quantity
Web Price
1
$1.94
40
$1.87
150
$1.77
400
$1.70
1,500+
$1.61