text.skipToContent text.skipToNavigation

Manufacturer Part #

EGF1A

EGF1A Series 50 V 1 A SMT Glass Passivated Fast Rectifier - SMA (DO-214AC)

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Glass Passivated
Configuration: Single
Average Rectified Current-Max: 1A
Reverse Current-Max: 10µA
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 50V
Reverse Recovery Time-Max: 50ns
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
7500
Multiple Of:
7500
Total
$2,587.50
USD
Quantity
Web Price
7,500
$0.345
15,000+
$0.275
Product Variant Information section