text.skipToContent text.skipToNavigation

Manufacturer Part #

JAN1N4946

JAN Series 600 V 1 A Through Hole Fast Recovery Glass Rectifier

Mfr. Name: Microsemi
Standard Pkg:
Product Variant Information section
Date Code: 1713
Product Specification Section
Technical Attributes
Attributes Table
Type: Herametically Sealed
Configuration: Single
Average Rectified Current-Max: 1A
Reverse Current-Max: 1µA
Forward Voltage: 1.3V
Reverse Voltage-Max [Vrrm]: 600V
Reverse Recovery Time-Max: 250ns
Diode Capacitance-Max: 25pF
Peak Current-Max: 15A
Operating Temp Range: -65°C to +175°C
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
200
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,464.00
USD
Quantity
Web Price
1
$9.15
10
$8.30
30
$7.93
75
$7.63
200+
$7.32
Product Variant Information section