text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX1N5619US

1N5619US Series 600 V 1 A Hermetically Sealed Fast Recovery Glass Rectifier

Mfr. Name: Microsemi
Standard Pkg:
Product Variant Information section
Date Code: 1647
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Reverse Current-Max: 0.5µA
Forward Voltage: 1.6V
Reverse Voltage-Max [Vrrm]: 600V
Reverse Recovery Time-Max: 250ns
Package Style:  D-5A
Mounting Method: Surface Mount
Pricing Section
Stock:
377
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
30
Factory Lead Time:
5-10 Days
Total
$10.58
USD
Quantity
Web Price
1+
$10.58
Product Variant Information section