text.skipToContent text.skipToNavigation

Manufacturer Part #

PR6005-T

PR6005 Series 600 V 6 A R6 Axial Through Hole Fast Recovery Rectifier

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 1844
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 6A
Reverse Current-Max: 10µA
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 600V
Reverse Recovery Time-Max: 250ns
Package Style:  AXIAL
Mounting Method: Through Hole
Features and Applications

The PR6005-T is a fast recovery rectifier with a average rectified output current of 6 A.

Features:

  • Diffused Junction
  • Fast Switching for High Efficiency
  • High Current Capability and Low Forward Voltage Drop
  • Surge Overload Rating to 300 A Peak
  • Low Reverse Leakage Current
  • Lead Free Finish, RoHS Compliant

Mechanical Data:

  • Case: R-6
  • Case Material: Molded Plastic. UL Flammability Classification Rating 94V-0
  • Moisture Sensitivity: Level 1 per J-STD-020C
  • Terminals: Finish - Bright Tin. Plated Leads Solderable per MIL-STD-202, Method 208
  • Polarity: Cathode Band
  • Ordering Information: See Last Page
  • Marking: Type Number
  • Weight: 2.1 grams (approximate)
Pricing Section
Stock
400
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.64
USD
Quantity
Web Price
1
$0.635
25
$0.475
50
$0.46
100
$0.45
250+
$0.43
Product Variant Information section