text.skipToContent text.skipToNavigation

Manufacturer Part #

RGL41J-E3/96

1 A 600 V 250 ns Surface Mount Fast Switching rectifier - DO-213AB

Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Reverse Current-Max: 5µA
Forward Voltage: 1.3V
Reverse Voltage-Max [Vrrm]: 600V
Reverse Recovery Time-Max: 250ns
Package Style:  DO-213AB
Mounting Method: Surface Mount
Features & Applications

The RGL41J-E3/96 is a high efficiency glass passivated surface mount junction fast switching rectifier.

Features:

  • Superectifier structure for high reliability condition
  • Ideal for automated placement
  • Fast switching for high efficiency
  • Low leakage current
  • High forward surge capability 
  • Meets environmental standard MIL-S-19500
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • AEC-Q101 qualified

Applications:

  • Power supplies
  • Converters
  • Inverters
  • Consumer electronics
  • Automotive
  • Telecommunication
Pricing Section
Stock:
58,500
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$0.38
USD
Quantity
Web Price
1
$0.38
50
$0.235
100
$0.215
250
$0.194
500+
$0.178