text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 218,364

On Order: 0
Factory Stock:Factory Stock: 150,000
Factory Lead Time: 5-10 Days
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.172
100 $0.0804
250 $0.0691
500 $0.0616
1,500+ $0.0514
Total:

$0.34

USD
Attributes
Attributes Table
Average Rectified Current-Max 1A
Reverse Current-Max 5µA
Forward Voltage 1.3V
Reverse Voltage-Max [Vrrm] 400V
Reverse Recovery Time-Max 150ns
Features and Applications

The RS1G-13-F is a part of RS1x Series 1 A 400 V Surface Mount Fast Recovery Rectifier. It is available in DO-214AC Package.

Features:

  • Glass Passivated Die Construction
  • Fast Recovery Time For High Efficiency
  • Surge Overload Rating to 30 A Peak
  • Ideally Suited for Automated Assembly
  • Lead Free Finish/RoHS Compliant
  • Green Molding Compound (No Halogen and Antimony)