text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 30,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.0729
250 $0.0649
500 $0.064
1,000 $0.0631
3,000+ $0.0617
Total:

$0.15

USD
Attributes
Attributes Table
Average Rectified Current-Max 1A
Reverse Current-Max 5µA
Forward Voltage 1.3V
Reverse Voltage-Max [Vrrm] 600V
Reverse Recovery Time-Max 250ns