text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 3,000
Quantity Web Price
1 $0.80
250 $0.45
500 $0.415
750 $0.40
1,500+ $0.37
Total:

$0.80

USD
Attributes
Attributes Table
Average Rectified Current-Max 3A
Reverse Current-Max 5µA
Forward Voltage 1.3V
Reverse Voltage-Max [Vrrm] 200V
Reverse Recovery Time-Max 150ns