text.skipToContent text.skipToNavigation

Manufacturer Part #

RS3G-13-F

RS3G Series 3 A 400 V Surface Mount Fast Recovery Rectifier - DO-214AB

Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Reverse Current-Max: 5µA
Forward Voltage: 1.3V
Reverse Voltage-Max [Vrrm]: 400V
Reverse Recovery Time-Max: 150ns
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Features & Applications

The RS3G-13-F is a 400 V 3.0 A Glass Passivated High Efficiency,surface mount fast recovery rectifier.

Features:

  • Glass Passivated Die Construction
  • Fast Recovery Time For High Efficiency
  • Surge Overload Rating to 100 A Peak
  • Ideally Suited for Automated Assembly
  • Lead Free Finish/RoHS Compliant

Mechanical data:

  • Case: SMA/SMB
  • Case Material: Molded Plastic. UL Flammability Classification
  • Rating 94V-0
  • Moisture Sensitivity: Level 1 per J-STD-020
  • Terminals: Lead Free Plating (Matte Tin Finish)
  • Polarity: Cathode Band or Cathode Notch
  • Weight:
    • SMA - 0.064 grams (approximate)
    • SMB - 0.093 grams (approximate)

Applications:

  • Industrial
  • Automotive
Pricing Section
Stock:
24,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.45
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.45
50
$0.34
100
$0.325
500
$0.29
1,500+
$0.27