text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 29,230

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.102
250 $0.0487
500 $0.0444
1,000 $0.0405
3,000+ $0.035
Total:

$0.20

USD
Attributes
Attributes Table
Average Rectified Current-Max 1A
Reverse Current-Max 1µA
Forward Voltage 1.1V
Reverse Voltage-Max [Vrrm] 600V
Reverse Recovery Time-Max 1.8µs
Features and Applications

The S1J is a 1.1 V 1 A  600 V Surface Mount Maximum Reverse Voltage General Purposer Rectifier. It comes in a Package of DO-214AC and Operating Temperature Ranges from -55 °C to 150 °C.

Product Features:

  • Low profile package
  • Glass passivated junction

Applications:

  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder