text.skipToContent text.skipToNavigation

Manufacturer Part #

BAP51-05W,115

PIN Diodes TAPE-7 DIO-RFSS

Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Common Cathode
Breakdown Voltage-Max: 50V
Forward Voltage: 0.95V
Average Forward Current-Max: 50mA
Power Dissipation: 240mW
Diode Capacitance-Nom: 0.2pF
Resistance: 1.5Ω
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
6,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Total
$666.00
USD
Quantity
Web Price
6,000+
$0.111
Product Variant Information section