text.skipToContent text.skipToNavigation

Manufacturer Part #

BAP70-02,115

BAP70-02 Series 50 V 100 mA 415 mW Surface Mount Silicon PIN Diode - SOD-523

Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 1931
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Single
Breakdown Voltage-Max: 50V
Forward Voltage: 0.9V
Average Forward Current-Max: 0.1A
Power Dissipation: 415mW
Diode Capacitance-Nom: 0.2pF
Resistance: 1.4Ω
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
18,000
Multiple Of:
18,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1,297.80
USD
Quantity
Web Price
18,000
$0.0721
36,000
$0.0585
54,000
$0.058
72,000+
$0.0577
Product Variant Information section