text.skipToContent text.skipToNavigation

Manufacturer Part #

BAR43CFILM

BAR43 Series 0.1 A 0.45 V Surface Mount Schottky Diode - SOT-23-3L

Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 0.1A
Peak Current-Max: 0.75A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 100µA
Forward Voltage: 0.45V
Power Dissipation: 250mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The BAR43CFILM is a Genral purpose metal to silicon diodes featuring very low turn-on voltage and fast switching.

Features:

  • Very small conduction losses
  • Negligible switching losses
  • Low forward voltage drop
  • Surface mount device
Pricing Section
Stock:
8,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Total
$0.38
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.38
50
$0.158
100
$0.135
500
$0.0943
1,500+
$0.0736