text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 83,981

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 12 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.142
100 $0.132
250 $0.123
500 $0.114
1,500+ $0.106
Total:

$0.28

USD
Attributes
Attributes Table
Average Rectified Current-Max 150mA
Peak Current-Max 1A
Reverse Voltage-Max [Vrrm] 100V
Reverse Current-Max 5µA
Forward Voltage 1V
Features and Applications

The BAT46JFILM is a high voltage, small signal schottky diode, well suited for protection and routing operations.

Features:

  • Very small conduction losses
  • Negligible switching losses
  • Low forward voltage drop
  • Surface mount device