text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT46W-HE3-08

BAT46W Series 100 V 150 mA Surface Mount Small Signal Schottky Diode - SOD-123

Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 150mA
Peak Current-Max: 750mA
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 5µA
Forward Voltage: 1V
Power Dissipation: 150mW
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Stock:
69,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.40
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.40
50
$0.176
100
$0.152
500
$0.108
1,500+
$0.0854