text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT46WJ,115

BAT46 Series 100 V 250 mA Single Schottky Barrier Diode - SOD-323F

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1850
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 250mA
Peak Current-Max: 2.5A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 9µA
Forward Voltage: 710mV
Package Style:  SOD-323F (SC-90)
Mounting Method: Surface Mount
Pricing Section
Stock
303,000
Minimum Order:
3,000
Multiple Of:
3,000
1,395,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Total
$115.50
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000+
$0.0385
Product Variant Information section