text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 86,893

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 4 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.0189
250 $0.0137
500 $0.0131
750 $0.0128
1,500+ $0.0123
Total:

$0.04

USD
Attributes
Attributes Table
Average Rectified Current-Max 200mA
Peak Current-Max 600mA
Reverse Voltage-Max [Vrrm] 30V
Reverse Current-Max 2µA
Forward Voltage 800mV
Power Dissipation 230mW
Features and Applications

The BAT54,215 0.8 V 200 mA 30 V Max Reverse Voltage Schottky barrier diodes encapsulated in a SOT23 small plastic SMD package

Features:

  • Low forward voltage
  • Guard ring protected
  • Small plastic SMD package

Applications:

  • Ultra high-speed switching
  • Voltage clamping
  • Protection circuits
  • Blocking diodes

View the BAT54 series of Schottky diodes