text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT54,235

BAT54 Series 30 V 200 mA Surface Mount Schottky Barrier Diode -SOT-23

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1812
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 200mA
Peak Current-Max: 600mA
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 2µA
Forward Voltage: 800mV
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Stock:
4,710,000
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$262.00
USD
Quantity
Web Price
10,000
$0.0262
30,000
$0.0179
50,000
$0.0176
100,000
$0.0171
200,000+
$0.0167
Product Variant Information section