text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT54AFILM

BAT54 Series 300 mA 40 V Surface Mount Small Signal Schottky Diode - SOT-23

Product Specification Section
Technical Attributes
Attributes Table
Configuration: Dual
Average Rectified Current-Max: 300mA
Peak Current-Max: 1.25A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 1µA
Forward Voltage: 900mV
Diode Capacitance-Max: 7pF
Reverse Recovery Time-Max: 5ns
Thermal Resistance: 500°C/W
Operating Temp Range: -40°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The  BAT54AFILM is a part of BAT54 Series 300 mA 40 V Small signal Schottky diodes.

It has an Operating temperature ranges b/w -40 °C to 150 °C and it is available in a SOT-23 package.

Features:

  • Low conduction and reverse losses
  • Negligible switching losses
  • Low forward and reverse recovery times
  • Extremely fast switching
  • Surface mount device
  • Low capacitance diode
Pricing Section
Stock:
17,633
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$0.37
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.365
50
$0.158
100
$0.136
500
$0.0968
1,500+
$0.0766