text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 3,000

On Order:Order inventroy details 3,000
Factory Stock:Factory Stock: 366,000
Factory Lead Time: 5-10 Days
Minimum Order: 3,000
Multiple Of: 3,000
Quantity Web Price
3,000 $0.0192
12,000 $0.0169
45,000 $0.0166
90,000 $0.0165
225,000+ $0.0163
Total:

$57.60

USD
Attributes
Attributes Table
Average Rectified Current-Max 200mA
Peak Current-Max 600mA
Reverse Voltage-Max [Vrrm] 30V
Reverse Current-Max 2µA
Forward Voltage 800mV