text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 826,474

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 4 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.0485
100 $0.0392
250 $0.0376
500 $0.0364
1,500+ $0.0346
Total:

$0.10

USD
Attributes
Attributes Table
Configuration Dual
Average Rectified Current-Max 200mA
Peak Current-Max 600mA
Reverse Voltage-Max [Vrrm] 30V
Reverse Current-Max 2µA
Forward Voltage 800mV
Diode Capacitance-Max 10pF
Reverse Recovery Time-Max 5ns
Operating Temp Range -55°C to +150°C
Power Dissipation 250mW
Features and Applications

The BAT54C,215 30 V 600 mA Planar Schottky barrier diodes encapsulated in a SOT23 small plastic SMD package.

Features:

  • Low forward voltage
  • Guard ring protected
  • Small plastic SMD package

Applications:

  • Ultra high-speed switching
  • Voltage clamping
  • Protection circuits
  • Blocking diodes