
Product Variant Information section
Available Packages
Package Qty:
3,000
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount
Product Specification Section
Pricing Section
Minimum Order: 1
Multiple Of: 1
Quantity | Web Price |
---|---|
1 | $0.365 |
250 | $0.104 |
500 | $0.0898 |
750 | $0.0823 |
1,500+ | $0.0708 |
Attributes
Attributes Table
Average Rectified Current-Max | 300mA |
Peak Current-Max | 1A |
Reverse Voltage-Max [Vrrm] | 40V |
Reverse Current-Max | 100µA |
Forward Voltage | 0.9V |
Features and Applications
The BAT54CFILM Device uses 40 V Schottky barrier diodes packaged in SOD- 23, SOD-323, SOD-523, SOT-23, SOT-323, or SOT-666.
Features: