text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 4 Weeks
Minimum Order: 30,000
Multiple Of: 10,000
Quantity Web Price
10,000 $0.039
20,000+ $0.0371
Total:

$1,113.00

USD
Attributes
Attributes Table
Configuration Dual
Average Rectified Current-Max 200mA
Peak Current-Max 600mA
Reverse Voltage-Max [Vrrm] 30V
Reverse Current-Max 2µA
Forward Voltage 800mV
Diode Capacitance-Max 10pF
Power Dissipation 250mW