text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 8 Weeks
Minimum Order: 16,000
Multiple Of: 4,000
Quantity Web Price
16,000+ $0.049
Total:

$784.00

USD
Attributes
Attributes Table
Average Rectified Current-Max 200mA
Peak Current-Max 2A
Reverse Voltage-Max [Vrrm] 30V
Reverse Current-Max 2µA
Forward Voltage 800mV