text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 58,460

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 4 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.115
100 $0.0677
250 $0.0609
500 $0.0562
1,500+ $0.0496
Total:

$0.23

USD
Attributes
Attributes Table
Configuration Single
Peak Current-Max 600mA
Reverse Voltage-Max [Vrrm] 30V
Reverse Current-Max 2µA
Forward Voltage 800mV
Diode Capacitance-Max 10pF
Operating Temp Range -65°C to +125°C
Power Dissipation 375mW
Features and Applications

The BAT54H,115 is a Planar Schottky barrier single diode with an integrated guard ring for stress protection, encapsulated in a SOD123F small and flat lead SMD plastic package.

Features:

  • Low forward voltage
  • Small and flat lead SMD plastic package
  • Low capacitance
  • Flat leads: excellent coplanarity and improved thermal behavior

Applications:

  • Ultra high-speed switching
  • Voltage clamping
  • Line termination
  • Inverse-polarity protection