text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT54SFILM

Small Signal 300 mA 0.9 V Schottky Diode Surface Mount - SOT-23-3

Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2009
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 300mA
Peak Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 100µA
Forward Voltage: 0.9V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
For reference, below are related products and accessories for STMicroelectronics BAT54SFILM Schottky Diodes.
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$0.37
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.365
50
$0.158
100
$0.136
500
$0.0968
1,500+
$0.0766