text.skipToContent text.skipToNavigation

Featured Supplier

This item qualifies for our 15% off Supplier Spotlight discount 

Manufacturer Part #

BAT54SLT1G

BAT Series 30 V 2 uA Surface Mount Schottky Barrier Diodes - SOT-23

Product Specification Section
Technical Attributes
Attributes Table
Configuration: Dual
Average Rectified Current-Max: 200mA
Peak Current-Max: 600mA
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 2µA
Forward Voltage: 0.8V
Diode Capacitance-Max: 10pF
Reverse Recovery Time-Max: 5ns
Operating Temp Range: -55°C to +150°C
Leakage Current: 10µA
Power Dissipation: 255mW
Mounting Method: Surface Mount
Features & Applications

The BAT54SLT1G is a dual schottky barrier diode with extremely low forward voltage to reduce the conduction loss.

Miniature surface mount package is excellent for hand held and portable applications where space is limited, this is designed for high speed switching applications, circuit protection, and voltage clamping.

Features:

  • Extremely Fast Switching Speed
  • Low Forward Voltage − 0.35 V (Typ) @ IF = 10 mAdc
  • AEC Qualified and PPAP Capable
  • S Prefix for Automotive and Other Applications
  • These Devices are Pb−Free

Applications:

  • Industrial
  • Automotive

 

 

 
Pricing Section
Stock:
6,115,510
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
3,633,000
Factory Lead Time:
4 Weeks
Total
$0.15
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.147
50
$0.0635
100
$0.0547
500
$0.0387
1,500+
$0.0306