text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 6,128,150

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 4 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.205
100 $0.0778
250 $0.0641
500 $0.0554
1,500+ $0.0439
Total:

$0.20

USD
Attributes
Attributes Table
Average Rectified Current-Max 200mA
Peak Current-Max 600mA
Reverse Voltage-Max [Vrrm] 30V
Reverse Current-Max 2µA
Forward Voltage 800mV
Power Dissipation 200mW
Features and Applications

The BAT54SW,115 is a Part of BAT54 Series 30 V 600 mA Planar Schottky barrier Double diodes encapsulated in a SOT23 small plastic SMD package.

Features:

  • Low forward voltage
  • Guard ring protected
  • Small plastic SMD package

Applications:

  • Ultra high-speed switching
  • Voltage clamping
  • Protection circuits
  • Blocking diodes