text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 39,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 4 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.42
250 $0.184
500 $0.165
750 $0.156
1,500+ $0.14
Total:

$0.84

USD
Attributes
Attributes Table
Average Rectified Current-Max 200mA
Peak Current-Max 1A
Reverse Voltage-Max [Vrrm] 40V
Reverse Current-Max 0.5µA
Forward Voltage 420mV