text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 8
Multiple Of: 1
Quantity Web Price
1+ $269.65
Total:

$2,157.20

USD
Attributes
Attributes Table
Average Rectified Current-Max 3A
Reverse Voltage-Max [Vrrm] 80V
Reverse Current-Max 20nA
Forward Voltage 1.7V
Power Dissipation 12W