text.skipToContent text.skipToNavigation

Manufacturer Part #

CMDSH-3 TR

CMDSH Series 30 V 100 mA Surface Mount Schottky Diode - SOD-323

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2102
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Single
Average Rectified Current-Max: 100mA
Peak Current-Max: 750mA
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 1µA
Forward Voltage: 0.51V
Diode Capacitance-Max: 7pF
Thermal Resistance: 500°C/W
Operating Temp Range: -65°C to +150°C
Power Dissipation: 250mW
Package Style:  SOD-323
Mounting Method: Surface Mount
Features & Applications
The CMDSH-3 TR is a 30 V 100 mA Silicon Schottky Diode, manufactured in a SUPERmini SOD-323 surface mount package and designed for applications requiring a low forward voltage drop.

Product Specifications:

  • Peak Repetitive Reverse Voltage VRRM :30 V
  • Average Forward Current IO : 100 mA
  • Peak Forward Surge Current, tp=10ms IFSM : 750 mA
  • Power Dissipation PD :250 mW
  • Power Dissipation (TL=25°C) PD : 833 mW

Applications:

  • Fast Switching applications
Pricing Section
Global Stock:
0
USA:
0
288,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$450.00
USD
Quantity
Web Price
3,000+
$0.15
Product Variant Information section