text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 38,160

Web Price
$0.56 USD Each

$7.00 reeling fee is amortized over the number of components for each reel. Mini-Reels are a custom product and are non-cancelable and non-returnable.

Cost Per Unit: $4.06
Total:

$8.12

USD
Attributes
Attributes Table
Average Rectified Current-Max 100mA
Peak Current-Max 750mA
Reverse Voltage-Max [Vrrm] 30V
Reverse Current-Max 100µA
Forward Voltage 1V
Power Dissipation 350mW
Features and Applications

The CMPSH-3 TR is a single silicon schottky rectifier designed for surface mount fast switching applications  with low forward voltage drop.

Maximum Ratings:

  • Peak Repetitive Reverse Voltage:30 V
  • Continuous Forward Current:100 mA
  • Peak Repetitive Forward Current:350 mA
  • Peak Forward Surge Current, tp=10ms:750 mA
  • Power Dissipation:350 mW
  • Operating and Storage Junction Temperature:-65 to +150 °C
  • Thermal Resistance:357 °C/W

Applications:

  • Industrial
  • Automotive