text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 297,877

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.0565
250 $0.0408
500 $0.0392
750 $0.0383
1,500+ $0.0368
Total:

$0.11

USD
Attributes
Attributes Table
Configuration Single
Average Rectified Current-Max 500mA
Peak Current-Max 5.5A
Reverse Voltage-Max [Vrrm] 40V
Reverse Current-Max 20µA
Forward Voltage 620V
Diode Capacitance-Max 120pF
Thermal Resistance 206°C/W
Operating Temp Range -65°C to +150°C
Leakage Current 20µA
Power Dissipation 400mW
Features and Applications

The Schottky Power Rectifier employs the Schottky Barrier principle with a barrier metal that produces optimal forward voltage drop-reverse current tradeoff. Ideally suited for low voltage, high frequency rectification, or as free wheeling and polarity protection diodes in surface mount applications where compact size and weight are critical to the system. This package provides an alternative to the leadless 34 MELF style package. This device is part of a broad range of voltages offered within this 0.5 A series.