text.skipToContent text.skipToNavigation

Manufacturer Part #

NSR05T40XV2T5G

Schottky Diodes & Rectifiers TRENCH SCHOTTKY TI BARR

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 500mA
Peak Current-Max: 3A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 55µA
Forward Voltage: 530mV
Power Dissipation: 250mW
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Stock
0
Minimum Order:
8,000
Multiple Of:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$348.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
8,000
$0.0435
24,000
$0.043
32,000
$0.0428
80,000
$0.0423
120,000+
$0.0421
Product Variant Information section