text.skipToContent text.skipToNavigation

Manufacturer Part #

NSVBAT54WT1G

NSVBAT54 Series 30 V 200 mA Surface Mount Schottky Barrier Diode - SOT-323

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 200mA
Peak Current-Max: 600mA
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 2µA
Forward Voltage: 0.5V
Power Dissipation: 200mW
Mounting Method: Surface Mount
Pricing Section
Stock
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
426,000
Factory Lead Time:
2 Weeks
Total
$269.10
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000
$0.0897
9,000
$0.0885
12,000
$0.0881
30,000
$0.0871
45,000+
$0.0866
Product Variant Information section