text.skipToContent text.skipToNavigation

Manufacturer Part #

PMEG10020AELRX

PMEG10020 Series 100V 2A Low Leakage Current Schottky Barrier Rectifier SOD-123W

Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 300nA
Forward Voltage: 710mV
Power Dissipation: 680mW
Package Style:  SOD-123W
Mounting Method: Surface Mount
Pricing Section
Stock:
2,996
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Total
$0.48
USD
Quantity
Web Price
1
$0.48
50
$0.255
100
$0.23
500
$0.178
1,500+
$0.149