text.skipToContent text.skipToNavigation

Manufacturer Part #

PMEG2010EA,115

PMEG2010 Series 20 V 1 A Surface Mount MEGA Schottky Barrier Rectifier - SOD-323

Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 5A
Reverse Voltage-Max [Vrrm]: 20V
Reverse Current-Max: 50µA
Forward Voltage: 550mV
Package Style:  SOD-323
Mounting Method: Surface Mount
Features & Applications

Planar Maximum Efficiency General Application (MEGA) Schottky barrier diode with an integrated guard ring for stress protection, encapsulated in a SOD323 (SC-76) very small SMD plastic package.

Features:

  • Forward current: 1 A
  • Reverse voltage: 20 V
  • Ultra high-speed switching
  • Very low forward voltage
  • Very small plastic SMD package

Applications:

  • Ultra high-speed switching
  • Voltage clamping
  • Protection circuits

View the PMEG2010EA,115 family of Schottky Diodes 

Pricing Section
Stock:
101,278
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Total
$0.37
USD
Quantity
Web Price
1
$0.37
50
$0.205
100
$0.184
500
$0.144
1,500+
$0.122