text.skipToContent text.skipToNavigation

Manufacturer Part #

PMEG2010ER,115

PMEG2010 Series 20 V 1 A Surface Mount MEGA Schottky Barrier Rectifier -SOD-123W

Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 20V
Reverse Current-Max: 1000µA
Forward Voltage: 310mV
Package Style:  SOD-123W
Mounting Method: Surface Mount
Pricing Section
Stock:
33,194
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$0.36
USD
Quantity
Web Price
1
$0.355
50
$0.205
100
$0.185
500
$0.147
1,500+
$0.126