text.skipToContent text.skipToNavigation

Manufacturer Part #

RB063L-30TE25

RB063L-30 Series 30 V 200 uA Surface Mount Schottky Barrier Diode - SOD-106

Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 1804
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Single
Average Rectified Current-Max: 2A
Peak Current-Max: 70A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 200µA
Forward Voltage: 0.395V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Stock:
16,500
Minimum Order:
1,500
Multiple Of:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$532.50
USD
Quantity
Web Price
1,500
$0.355
3,000
$0.34
4,500
$0.32
6,000+
$0.305
Product Variant Information section